Part Details for MMRF1305HR5 by Freescale Semiconductor
Results Overview of MMRF1305HR5 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMRF1305HR5 Information
MMRF1305HR5 by Freescale Semiconductor is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMRF1305HR5
MMRF1305HR5 CAD Models
MMRF1305HR5 Part Data Attributes
|
MMRF1305HR5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMRF1305HR5
Freescale Semiconductor
Broadband RF Power LDMOS Transistor, 1.8-2000 MHz, 100 W, 50 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
MMRF1305HR5 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MMRF1305HR5 involves using a 4-layer board with a solid ground plane, placing the device near the edge of the board, and using short, wide traces for the RF signals. Additionally, it's recommended to use a common mode choke or a ferrite bead to filter the DC power supply.
-
To optimize the MMRF1305HR5 for low noise figure, it's recommended to use a high-quality, low-noise voltage regulator, and to decouple the device's power supply pins with high-frequency capacitors. Additionally, the device's input and output impedances should be matched to the system's impedance, and the device should be operated at the recommended bias conditions.
-
The MMRF1305HR5 is rated for operation up to 150°C, but it's recommended to operate the device at a maximum temperature of 125°C to ensure reliable operation and to prevent degradation of the device's performance over time.
-
Common issues with the MMRF1305HR5 include oscillations, instability, and poor gain or noise figure performance. To troubleshoot these issues, it's recommended to check the device's bias conditions, input and output impedances, and power supply quality. Additionally, the device's operating frequency and temperature should be checked to ensure they are within the recommended specifications.
-
The MMRF1305HR5 is a sensitive device that requires careful handling and assembly to prevent damage. It's recommended to handle the device by the edges, avoid touching the pins or die, and to use an anti-static wrist strap or mat. Additionally, the device should be stored in a dry, cool place, and should be soldered using a low-temperature, lead-free soldering process.