Part Details for MMPQ3906 by Rochester Electronics LLC
Results Overview of MMPQ3906 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPQ3906 Information
MMPQ3906 by Rochester Electronics LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMPQ3906
MMPQ3906 CAD Models
MMPQ3906 Part Data Attributes
|
MMPQ3906
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MMPQ3906
Rochester Electronics LLC
Small Signal Bipolar Transistor,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for MMPQ3906
This table gives cross-reference parts and alternative options found for MMPQ3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMPQ3906 | Microsemi Corporation | Check for Price | MMPQ3906, SM-16 | MMPQ3906 vs MMPQ3906 |
MMPQ3906R2 | onsemi | Check for Price | Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 2500-REEL | MMPQ3906 vs MMPQ3906R2 |
MMPQ3906_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | MMPQ3906 vs MMPQ3906_NL |
MMPQ3906 | Motorola Mobility LLC | Check for Price | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SO-16 | MMPQ3906 vs MMPQ3906 |
MMPQ3906 | New England Semiconductor | Check for Price | MMPQ3906, SM-16 | MMPQ3906 vs MMPQ3906 |