Part Details for MMPQ2222AR1 by Motorola Mobility LLC
Results Overview of MMPQ2222AR1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPQ2222AR1 Information
MMPQ2222AR1 by Motorola Mobility LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMPQ2222AR1
MMPQ2222AR1 CAD Models
MMPQ2222AR1 Part Data Attributes
|
MMPQ2222AR1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMPQ2222AR1
Motorola Mobility LLC
500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for MMPQ2222AR1
This table gives cross-reference parts and alternative options found for MMPQ2222AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2222AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMPQ2222A | onsemi | $1.0818 | Legacy Fairchild - Quad General Purpose Transistor Legacy Fairchild, SOIC-16, 2500-REEL | MMPQ2222AR1 vs MMPQ2222A |
MMPQ2222A | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | MMPQ2222AR1 vs MMPQ2222A |
MMPQ2222A | Motorola Mobility LLC | Check for Price | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | MMPQ2222AR1 vs MMPQ2222A |
MMPQ2222AL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | MMPQ2222AR1 vs MMPQ2222AL99Z |
MMPQ2222A_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | MMPQ2222AR1 vs MMPQ2222A_NL |
MMPQ2222AS62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | MMPQ2222AR1 vs MMPQ2222AS62Z |
MMPQ2222AR2G | onsemi | Check for Price | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16 | MMPQ2222AR1 vs MMPQ2222AR2G |
MMPQ2222AR1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MMPQ2222AR1 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, ensure that the output capacitor is properly sized, and the input and output resistors are within the recommended range. Also, make sure the device is operated within the recommended operating conditions, and the PCB layout is optimized for minimal parasitic inductance and capacitance.
-
The maximum safe operating area (SOA) for the MMPQ2222AR1 is not explicitly stated in the datasheet. However, it's recommended to operate the device within the recommended operating conditions, and ensure that the device is not subjected to excessive voltage, current, or power dissipation.
-
Proper thermal management is crucial for the MMPQ2222AR1. Ensure good airflow around the device, use a heat sink if necessary, and follow the recommended thermal resistance and junction temperature guidelines. Also, consider using thermal interface materials to improve heat transfer.
-
Use a controlled soldering process with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. Avoid using excessive soldering flux, and ensure that the device is properly cleaned and dried after assembly. Follow the recommended assembly and soldering guidelines to prevent damage to the device.