Part Details for MMPQ2222AR1 by Freescale Semiconductor
Results Overview of MMPQ2222AR1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPQ2222AR1 Information
MMPQ2222AR1 by Freescale Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMPQ2222AR1
MMPQ2222AR1 CAD Models
MMPQ2222AR1 Part Data Attributes
|
MMPQ2222AR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMPQ2222AR1
Freescale Semiconductor
TRANSISTOR,BJT,ARRAY,INDEPENDENT,NPN,40V V(BR)CEO,500MA I(C),SO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.5 A | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Surface Mount | YES |