Part Details for MMPF0200F0AEPR2 by NXP Semiconductors
Results Overview of MMPF0200F0AEPR2 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPF0200F0AEPR2 Information
MMPF0200F0AEPR2 by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MMPF0200F0AEPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2814
|
Newark | Power Management Ic, I.mx6, Pre-Prog, 12 Ch, 3/4 Buck, 6 Ldo, 1 Boost, Qfn 56/ Reel Rohs Compliant: Yes |Nxp MMPF0200F0AEPR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0200 | Buy Now |
DISTI #
MMPF0200F0AEPR2-ND
|
DigiKey | IC REG CONV I.MX6 11OUT 56HVQFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4835 | Buy Now |
DISTI #
MMPF0200F0AEPR2
|
Avnet Americas | 12 Channel Configurable Power Management IC 56-Pin QFN EP T/R - Tape and Reel (Alt: MMPF0200F0AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.9851 / $4.1203 | Buy Now |
DISTI #
MMPF0200F0AEPR2
|
Avnet Americas | 12 Channel Configurable Power Management IC 56-Pin QFN EP T/R - Tape and Reel (Alt: MMPF0200F0AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.8165 / $4.0866 | Buy Now |
DISTI #
841-MMPF0200F0AEPR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX6, pre-prog, 12 ch, 3/4 buck, 6 LDO, 1 boost, QFN 56 RoHS: Compliant | 0 |
|
$4.3900 | Order Now |
DISTI #
MMPF0200F0AEPR2
|
Avnet Silica | 12 Channel Configurable Power Management IC 56Pin QFN EP TR (Alt: MMPF0200F0AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMPF0200F0AEPR2
|
EBV Elektronik | 12 Channel Configurable Power Management IC 56Pin QFN EP TR (Alt: MMPF0200F0AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PW MGMT I.MX6 56QFN | 3810 |
|
$8.4592 / $12.6888 | Buy Now |
Part Details for MMPF0200F0AEPR2
MMPF0200F0AEPR2 CAD Models
MMPF0200F0AEPR2 Part Data Attributes
|
MMPF0200F0AEPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0200F0AEPR2
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
MMPF0200F0AEPR2 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern around the device.
-
Implement a robust thermal management system, including heat sinks, thermal interfaces, and airflow. Ensure the device is operated within the specified junction temperature range (TJ) of -40°C to 150°C.
-
Ensure a controlled power-on sequence, with the core voltage (VDD) ramping up before the input/output voltage (VDDIO). Use a soft-start circuit to limit inrush current and prevent voltage overshoot.
-
Use the power-saving features, such as dynamic voltage and frequency scaling, and clock gating. Implement a low-power mode or sleep mode when the device is idle. Optimize the system's power management IC (PMIC) for efficient power conversion.
-
Handle the device by the body or use an anti-static wrist strap. Ensure the PCB is designed with ESD protection diodes and resistors. Use an ESD-protected workstation and follow proper packaging and storage procedures.