Part Details for MMPF0100NPAZES by Freescale Semiconductor
Results Overview of MMPF0100NPAZES by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPF0100NPAZES Information
MMPF0100NPAZES by Freescale Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MMPF0100NPAZES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1420 |
|
RFQ |
Part Details for MMPF0100NPAZES
MMPF0100NPAZES CAD Models
MMPF0100NPAZES Part Data Attributes
|
MMPF0100NPAZES
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMPF0100NPAZES
Freescale Semiconductor
Power Management IC, i.MX6, no-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for MMPF0100NPAZES
This table gives cross-reference parts and alternative options found for MMPF0100NPAZES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPF0100NPAZES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMPF0100NPAZESR2 | NXP Semiconductors | Check for Price | POWER SUPPLY SUPPORT CKT | MMPF0100NPAZES vs MMPF0100NPAZESR2 |
MMPF0100NPZESR2 | Freescale Semiconductor | Check for Price | Power Management IC, i.MX6, no-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Reel | MMPF0100NPAZES vs MMPF0100NPZESR2 |
MMPF0100NPAZES Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MMPF0100NPAZES is to use a 4-layer board with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode choke and a ferrite bead to filter out high-frequency noise.
-
To ensure the device is properly powered up and configured, follow the power-up sequence outlined in the datasheet, and make sure to configure the device registers according to the application requirements. It's also recommended to use a reset circuit to ensure the device is properly reset during power-up.
-
The MMPF0100NPAZES has a maximum junction temperature of 150°C. To ensure reliable operation, it's recommended to keep the device temperature below 125°C. This can be achieved by using a heat sink, improving air flow, and reducing power consumption.
-
To troubleshoot issues with the MMPF0100NPAZES, start by checking the power supply and clock signals. Use an oscilloscope to verify the input and output signals, and check the device registers to ensure they are properly configured. If the issue persists, consult the datasheet and application notes for troubleshooting guides.
-
Yes, the MMPF0100NPAZES is a high-frequency device and requires proper EMI/EMC design considerations. Use a shielded enclosure, keep the input and output traces as short as possible, and use EMI filters and absorbers to reduce radiation.