Part Details for MMPF0100NPAEPR2 by NXP Semiconductors
Results Overview of MMPF0100NPAEPR2 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPF0100NPAEPR2 Information
MMPF0100NPAEPR2 by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MMPF0100NPAEPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4946
|
Newark | Power Management Ic, I.mx6, No-Prog ,4/6 Buck, 6 Ldo, 1 Boost, Qfn 56/ Reel Rohs Compliant: Yes |Nxp MMPF0100NPAEPR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 408 |
|
$4.3800 | Buy Now |
DISTI #
568-15244-1-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3950 In Stock |
|
$4.9313 / $9.0900 | Buy Now |
DISTI #
MMPF0100NPAEPR2
|
Avnet Americas | Step-Down Converter with LDO Regulator, 4.5 V, 6 Step-Down DC-DC Converters, 6 LDOs, 14 Regulated Outputs, 56 Pins, QFN-EP - Tape and Reel (Alt: MMPF0100NPAEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3900 / $4.5389 | Buy Now |
DISTI #
841-MMPF0100NPAEPR2
|
Mouser Electronics | Power Management Specialized - PMIC 4/6 buck 6 LDO 1 boost QFN 56 RoHS: Compliant | 4000 |
|
$4.8400 / $7.2100 | Buy Now |
DISTI #
E02:0323_07672614
|
Arrow Electronics | PMIC Solution 2.8V to 4.5V 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2442 | Europe - 1900 |
|
$4.8434 | Buy Now |
DISTI #
V72:2272_07194716
|
Arrow Electronics | PMIC Solution 2.8V to 4.5V 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2328 Container: Cut Strips | Americas - 809 |
|
$5.8147 / $7.1956 | Buy Now |
DISTI #
88087345
|
Verical | PMIC Solution 2.8V to 4.5V 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2442 | Americas - 1900 |
|
$4.8685 | Buy Now |
DISTI #
69766729
|
Verical | PMIC Solution 2.8V to 4.5V 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 809 |
|
$5.8147 / $7.1956 | Buy Now |
DISTI #
MMPF0100NPAEPR2
|
Avnet Silica | StepDown Converter with LDO Regulator 45 V 6 StepDown DCDC Converters 6 LDOs 14 Regulated Outputs 56 Pins QFNEP (Alt: MMPF0100NPAEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
MMPF0100NPAEPR2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4000 |
|
$4.5200 / $6.9400 | Buy Now |
Part Details for MMPF0100NPAEPR2
MMPF0100NPAEPR2 CAD Models
MMPF0100NPAEPR2 Part Data Attributes
|
MMPF0100NPAEPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100NPAEPR2
NXP Semiconductors
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for MMPF0100NPAEPR2
This table gives cross-reference parts and alternative options found for MMPF0100NPAEPR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPF0100NPAEPR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMPF0100NPEPR2 | Freescale Semiconductor | Check for Price | 14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56, 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 | MMPF0100NPAEPR2 vs MMPF0100NPEPR2 |
MMPF0100NPAEPR2 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the power traces short and wide, and use a common ground point for the input and output capacitors.
-
Ensure that the output capacitor is properly sized and placed close to the output pin. Also, add a 10nF capacitor between the VIN and GND pins to filter out noise.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the device.
-
While ceramic capacitors can be used, they may not provide the same level of stability as electrolytic or tantalum capacitors. If using a ceramic capacitor, ensure it has a high capacitance value (e.g., 10uF) and a low ESR.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESR) / (f * C), where Iout is the output current, ESR is the equivalent series resistance of the output capacitor, f is the switching frequency, and C is the output capacitance.