Part Details for MMPF0100FAANES by NXP Semiconductors
Results Overview of MMPF0100FAANES by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPF0100FAANES Information
MMPF0100FAANES by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MMPF0100FAANES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2905
|
Newark | Power Management Ic, I.mx6, No-Prog ,4/6 Buck, 6 Ldo, 1 Boost, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MMPF0100FAANES RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $5.4800 | Buy Now |
DISTI #
MMPF0100FAANES-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56QFN Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6558 | Buy Now |
DISTI #
MMPF0100FAANES
|
Avnet Americas | PFUZE100 - Trays (Alt: MMPF0100FAANES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.1168 / $5.2234 | Buy Now |
DISTI #
841-MMPF0100FAANES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX6, no-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56 RoHS: Compliant | 0 |
|
$5.5100 / $5.6500 | Order Now |
|
NXP Semiconductors | Power Management IC, i.MX6, no-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 520 |
|
$5.8900 / $6.3100 | Buy Now |
DISTI #
MMPF0100FAANES
|
Avnet Silica | PFUZE100 (Alt: MMPF0100FAANES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMPF0100FAANES
MMPF0100FAANES CAD Models
MMPF0100FAANES Part Data Attributes
|
MMPF0100FAANES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100FAANES
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
MMPF0100FAANES Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the MMPF0100FAANES. Ensure a solid ground plane, keep the input and output traces separate, and use a Kelvin connection for the sense resistors. Also, place the device close to the power source and use a low-ESR capacitor for decoupling.
-
The sense resistor value depends on the current sensing requirements. A lower value (e.g., 1 mΩ) is suitable for high-current applications, while a higher value (e.g., 10 mΩ) is better for low-current applications. Ensure the resistor is rated for the expected current and power dissipation.
-
The maximum operating temperature for the MMPF0100FAANES is 125°C (TJ). However, the device can be operated up to 150°C (TJ) for short periods (e.g., during soldering). Always check the thermal design and ensure proper heat dissipation to prevent overheating.
-
The MMPF0100FAANES is rated for a maximum input voltage of 18 V. While it can tolerate some voltage transients, it's not designed for high-voltage applications. If you need to handle higher voltages, consider using a voltage regulator or a different power management IC.
-
The MMPF0100FAANES has a built-in overcurrent protection feature. Connect the OC pin to a resistor divider network that sets the overcurrent threshold. When the current exceeds the set threshold, the device will shut down. You can also use an external comparator or a dedicated overcurrent protection IC for more advanced protection schemes.