Part Details for MMPF0100F3ANES by Freescale Semiconductor
Results Overview of MMPF0100F3ANES by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPF0100F3ANES Information
MMPF0100F3ANES by Freescale Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MMPF0100F3ANES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 2910 |
|
RFQ |
Part Details for MMPF0100F3ANES
MMPF0100F3ANES CAD Models
MMPF0100F3ANES Part Data Attributes
|
MMPF0100F3ANES
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F3ANES
Freescale Semiconductor
Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
MMPF0100F3ANES Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MMPF0100F3ANES can be found in the Freescale Semiconductor application note AN4533, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The MMPF0100F3ANES is a highly configurable PMIC, and the configuration process involves setting the desired voltage and current levels, enabling/disabling specific features, and adjusting the power-up sequence. The Freescale Semiconductor CodeWarrior development software and the MMPF0100F3ANES evaluation board can be used to configure and test the device.
-
The MMPF0100F3ANES has a high power density, and proper thermal management is crucial to ensure reliability and prevent overheating. The device has an exposed pad that must be connected to a thermal pad on the PCB, and the PCB must be designed to dissipate heat effectively. The maximum junction temperature (TJ) is 150°C, and the device should be operated within the recommended temperature range.
-
Troubleshooting issues with the MMPF0100F3ANES involves identifying the symptoms, checking the power-up sequence, verifying the configuration, and using debug tools such as oscilloscopes and logic analyzers to analyze the device's behavior. The Freescale Semiconductor support team and the device's datasheet and application notes can also provide valuable resources for troubleshooting.
-
The MMPF0100F3ANES is designed to work with Freescale Semiconductor's i.MX application processors, but it can also be used with other devices that require a similar power management scheme. However, compatibility should be verified on a case-by-case basis, and the device's datasheet and application notes should be consulted to ensure proper operation.