Part Details for MMPF0100F3AEP by NXP Semiconductors
Results Overview of MMPF0100F3AEP by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPF0100F3AEP Information
MMPF0100F3AEP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MMPF0100F3AEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6764
|
Newark | Power Management Ic, I.mx6, Pre-Prog ,4/6 Buck, 6 Ldo, 1 Boost, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MMPF0100F3AEP RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $5.2100 | Buy Now |
DISTI #
568-14419-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56HVQFN Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3851 | Buy Now |
DISTI #
MMPF0100F3AEP
|
Avnet Americas | 14 Channel Configurable Power Management IC 56-Pin QFN Tray - Trays (Alt: MMPF0100F3AEP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.2414 / $4.9855 | Buy Now |
DISTI #
841-MMPF0100F3AEP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56 RoHS: Compliant | 190 |
|
$5.0000 / $5.1600 | Buy Now |
DISTI #
V99:2348_07194694
|
Arrow Electronics | Application Processors 2.8V to 4.5V 56-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2336 | Americas - 420 |
|
$2.9790 / $4.7853 | Buy Now |
DISTI #
71206134
|
Verical | Application Processors 2.8V to 4.5V 56-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 420 |
|
$4.7853 | Buy Now |
|
NXP Semiconductors | Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 260 |
|
$4.0000 | Buy Now |
DISTI #
MMPF0100F3AEP
|
Avnet Silica | 14 Channel Configurable Power Management IC 56Pin QFN Tray (Alt: MMPF0100F3AEP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMPF0100F3AEP
MMPF0100F3AEP CAD Models
MMPF0100F3AEP Part Data Attributes
|
MMPF0100F3AEP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F3AEP
NXP Semiconductors
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
MMPF0100F3AEP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the device, and use short, wide traces for the power lines.
-
Ensure the output capacitor is properly sized and placed close to the device. Also, add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins to filter out high-frequency noise.
-
The MMPF0100F3AEP can handle up to 18V input voltage, but it's recommended to keep the input voltage below 15V for optimal performance and reliability.
-
The MMPF0100F3AEP is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure proper thermal management and consider derating the device's performance at high temperatures.
-
Check the input voltage, output voltage, and current consumption. Verify the PCB layout and component placement. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for troubleshooting guides.