Part Details for MMK5333J50J01L16.5TR18 by KEMET Corporation
Results Overview of MMK5333J50J01L16.5TR18 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMK5333J50J01L16.5TR18 Information
MMK5333J50J01L16.5TR18 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MMK5333J50J01L16.5TR18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-MMK5333J50J01L16.5TR18CT-ND
|
DigiKey | CAP FILM 0.033UF 5% 50VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6635 In Stock |
|
$0.0732 / $0.4500 | Buy Now |
DISTI #
F601JF333J050L
|
Avnet Americas | - Tape and Reel (Alt: F601JF333J050L) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.0931 | Buy Now |
DISTI #
80-MMK5333J50J01TR18
|
Mouser Electronics | Film Capacitors 50V 0.033uF 5% LS=5mm RoHS: Compliant | 6105 |
|
$0.0920 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.1214 / $0.1428 | Buy Now |
DISTI #
36846764
|
Verical | Cap Film 0.033uF 50V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.1360 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.1980 / $0.9900 | Buy Now | |
DISTI #
F601JF333J050L
|
TTI | Film Capacitors .033UF 50V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.0770 / $0.1100 | Buy Now |
DISTI #
MMK5333J50J01L16.5TR18
|
IBS Electronics | FILM CAPACITOR POLYESTER 50V 5% +, TOL 5% -TOL 0.033UF THROUGH HOLE MOUNT 2810 Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$0.1163 / $0.1363 | Buy Now |
Part Details for MMK5333J50J01L16.5TR18
MMK5333J50J01L16.5TR18 CAD Models
MMK5333J50J01L16.5TR18 Part Data Attributes
|
MMK5333J50J01L16.5TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5333J50J01L16.5TR18
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 30 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2810 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
MMK5333J50J01L16.5TR18 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MMK5333J50J01L16.5TR18 can be found in KEMET's Land Pattern Recommendation document (KEMET Document Number: KEM_LPR_2013) or by contacting KEMET's technical support team.
-
While MMK5333J50J01L16.5TR18 is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments. Consult KEMET's application notes and thermal management guidelines for more information.
-
The ESR of MMK5333J50J01L16.5TR18 is specified in the datasheet. To minimize the impact of ESR on your design, consider using a capacitor with a lower ESR, optimizing your PCB layout, and using decoupling capacitors to reduce the effective ESR.
-
Yes, MMK5333J50J01L16.5TR18 is compatible with lead-free soldering processes. KEMET's products are designed to meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
To prevent damage and ensure reliability, follow KEMET's recommended storage and handling procedures, including storing the components in their original packaging, avoiding exposure to moisture and extreme temperatures, and handling the components by the body rather than the leads.