Part Details for MMK22.5474M400D13L4TRAY by KEMET Corporation
Results Overview of MMK22.5474M400D13L4TRAY by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMK22.5474M400D13L4TRAY Information
MMK22.5474M400D13L4TRAY by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MMK22.5474M400D13L4TRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-MMK22.5474M400D13L4TRAY-ND
|
DigiKey | CAP FILM RAD Min Qty: 936 Lead time: 24 Weeks Container: Tray | Limited Supply - Call |
|
$0.5219 | Buy Now |
DISTI #
80-MMK225474M400D13
|
Mouser Electronics | Film Capacitors 400volts 0.47uF 20% LS 22.5mm RoHS: Compliant | 853 |
|
$0.5320 / $1.4100 | Buy Now |
Part Details for MMK22.5474M400D13L4TRAY
MMK22.5474M400D13L4TRAY CAD Models
MMK22.5474M400D13L4TRAY Part Data Attributes
|
MMK22.5474M400D13L4TRAY
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK22.5474M400D13L4TRAY
KEMET Corporation
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for MMK22.5474M400D13L4TRAY
This table gives cross-reference parts and alternative options found for MMK22.5474M400D13L4TRAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK22.5474M400D13L4TRAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F601DD474M400C | KEMET Corporation | $0.6787 | Film Capacitor, | MMK22.5474M400D13L4TRAY vs F601DD474M400C |
MMK22.5474M400D13L16.5LR18 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, | MMK22.5474M400D13L4TRAY vs MMK22.5474M400D13L16.5LR18 |
MMK22.5474M400D13L16.5TR16 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, | MMK22.5474M400D13L4TRAY vs MMK22.5474M400D13L16.5TR16 |
MMK22.5474M400D13L4TARY | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, | MMK22.5474M400D13L4TRAY vs MMK22.5474M400D13L4TARY |