Part Details for MMK22.5474M400D13L4TRAY by Evox Rifa / KEMET
Results Overview of MMK22.5474M400D13L4TRAY by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMK22.5474M400D13L4TRAY Information
MMK22.5474M400D13L4TRAY by Evox Rifa / KEMET is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MMK22.5474M400D13L4TRAY
MMK22.5474M400D13L4TRAY CAD Models
MMK22.5474M400D13L4TRAY Part Data Attributes
|
MMK22.5474M400D13L4TRAY
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
MMK22.5474M400D13L4TRAY
Evox Rifa / KEMET
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.47uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.5 mm | |
Length | 26 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MMK(400,22.5MM) | |
Temperature Coefficient | 400ppm/Cel ppm/°C | |
Terminal Pitch | 22.5 mm | |
Width | 6.5 mm |