Part Details for MMK22.5474K630D16L4BULK by KEMET Corporation
Results Overview of MMK22.5474K630D16L4BULK by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMK22.5474K630D16L4BULK Information
MMK22.5474K630D16L4BULK by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MMK22.5474K630D16L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-MMK225474K630BULK
|
Mouser Electronics | Film Capacitors 630volts 0.47uF 10% LS 22.5mm RoHS: Compliant | 0 |
|
$0.5830 / $1.5400 | Order Now |
Part Details for MMK22.5474K630D16L4BULK
MMK22.5474K630D16L4BULK CAD Models
MMK22.5474K630D16L4BULK Part Data Attributes
|
MMK22.5474K630D16L4BULK
KEMET Corporation
Buy Now
|
Compare Parts:
MMK22.5474K630D16L4BULK
KEMET Corporation
|
Samacsys Manufacturer | KEMET |