Part Details for MMK22.5474K1000D20L4TRAY by KEMET Corporation
Results Overview of MMK22.5474K1000D20L4TRAY by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMK22.5474K1000D20L4TRAY Information
MMK22.5474K1000D20L4TRAY by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MMK22.5474K1000D20L4TRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-MMK22.474K1KD20L4
|
Mouser Electronics | Film Capacitors 1000volts 0.47uF 10% 10% LS 22.5mm RoHS: Compliant | 401 |
|
$1.1200 / $2.6100 | Buy Now |
DISTI #
MMK22.5474K1000D20L4TRAY
|
Avnet Abacus | Film Capacitor 047 uF 250 V 1000 V 10 Metallized PET Radial Box 2 Pin (Alt: MMK22.5474K1000D20L4TRAY) RoHS: Compliant Min Qty: 836 Package Multiple: 209 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMK22.5474K1000D20L4TRAY
MMK22.5474K1000D20L4TRAY CAD Models
MMK22.5474K1000D20L4TRAY Part Data Attributes
|
MMK22.5474K1000D20L4TRAY
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK22.5474K1000D20L4TRAY
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 23 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |
MMK22.5474K1000D20L4TRAY Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the MMK22.5474K1000D20L4TRAY capacitor is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The MSL of MMK22.5474K1000D20L4TRAY is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C (86°F) and 60% relative humidity.
-
Yes, the MMK22.5474K1000D20L4TRAY capacitor is designed to withstand high-vibration environments, with a vibration test rating of 10-2000 Hz, 10 G peak acceleration.
-
The shelf life of MMK22.5474K1000D20L4TRAY is 2 years from the date of manufacture, as long as it is stored in its original packaging and under recommended storage conditions.