-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.43mm, PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMGGD1L0C by C&K is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3316
|
Newark | Mmggd1L0C |C&k Components MMGGD1L0C RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1000 / $16.2400 | Buy Now |
DISTI #
CKN10049-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 7A 250V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
26 In Stock |
|
$11.9822 / $19.4200 | Buy Now |
DISTI #
611-MMGGD1L0C
|
Mouser Electronics | Basic / Snap Action Switches SPDT MOM 7A 250 V AC RoHS: Compliant | 271 |
|
$11.9500 / $18.1400 | Buy Now |
DISTI #
65009660
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever 7A 250VAC 28VDC 1.13N Screw Mount PC Turret Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 195 |
|
$13.8000 / $22.5059 | Buy Now |
DISTI #
000000000000020920
|
Sager | Basic / Snap Action Switches SPDT MOM 7A 250 V AC Min Qty: 1 | 0 |
|
$10.3000 / $13.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMGGD1L0C
C&K
Buy Now
Datasheet
|
Compare Parts:
MMGGD1L0C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.43mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | PHENOLIC | |
Actuator Travel | 3.43 mm | |
Actuator Type | LEAF | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.13 N | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 2.29 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.09 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER AND WIRE |
C&K provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent damage to the switch.
The MMGGD1L0C is designed to be sealed and protected from environmental factors. However, it's crucial to follow proper soldering and assembly techniques to ensure the switch is properly sealed. Additionally, applying a conformal coating or potting compound can provide extra protection.
While the datasheet specifies an operating temperature range of -40°C to 85°C, it's essential to note that the switch's performance and lifespan may be affected at extreme temperatures. It's recommended to consult with C&K or a qualified engineer for specific temperature-related design considerations.
The MMGGD1L0C is designed to be rugged and can withstand some level of vibration and shock. However, it's crucial to consult with C&K or a qualified engineer to determine the switch's suitability for specific high-vibration or high-shock applications.
To troubleshoot issues with the MMGGD1L0C switch, start by checking the PCB layout, soldering, and assembly for any defects or errors. Consult the datasheet and application notes for guidance on proper installation and operation. If issues persist, contact C&K or a qualified engineer for further assistance.