Part Details for MMFTP84 by Diotec Semiconductor AG
Results Overview of MMFTP84 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMFTP84 Information
MMFTP84 by Diotec Semiconductor AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMFTP84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTP84CT-ND
|
DigiKey | MOSFET P-CH 60V 130MA SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4277 In Stock |
|
$0.0206 / $0.1500 | Buy Now |
DISTI #
637-MMFTP84
|
Mouser Electronics | MOSFETs MOSFET, SOT-23, -60V, -0.13A, 150C, P RoHS: Compliant | 1165 |
|
$0.0220 / $0.1500 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 60V - 0.13A - P - 0.25W RoHS: Compliant |
9000 In Stock 1812000 Factory Stock |
|
$0.0219 / $0.0382 | Buy Now |
DISTI #
69830962
|
Verical | Trans MOSFET P-CH 60V 0.13A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2322 | Americas - 9000 |
|
$0.0289 / $0.0497 | Buy Now |
DISTI #
87332330
|
Verical | Trans MOSFET P-CH 60V 0.13A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1367 Package Multiple: 1 | Americas - 7827 |
|
$0.0291 / $0.0512 | Buy Now |
DISTI #
88080342
|
Verical | Trans MOSFET P-CH 60V 0.13A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2550 Package Multiple: 50 | Americas - 5000 |
|
$0.0265 / $0.0330 | Buy Now |
DISTI #
60280200
|
Verical | Trans MOSFET P-CH 60V 0.13A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0189 / $0.0278 | Buy Now |
DISTI #
MMFTP84-DIO
|
TME | Transistor: P-MOSFET, unipolar, -60V, -0.13A, Idm: -0.52A, 0.25W Min Qty: 1 | 9019 |
|
$0.0308 / $0.1467 | Buy Now |
|
Master Electronics | MOSFET - SOT-23 - 60V - 0.13A - P - 0.25W RoHS: Compliant |
9000 In Stock 1812000 Factory Stock |
|
$0.0219 / $0.0382 | Buy Now |
Part Details for MMFTP84
MMFTP84 CAD Models
MMFTP84 Part Data Attributes
|
MMFTP84
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTP84
Diotec Semiconductor AG
Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.13 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
MMFTP84 Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's power handling at high temperatures.
-
The maximum allowed voltage transient on the input pins is ±20V, but it's recommended to limit transients to ±10V to ensure reliable operation.
-
Yes, but ensure that the switching frequency is within the recommended range (up to 100 kHz). Also, consider the device's power losses and thermal performance at high frequencies.
-
Use a TVS (Transient Voltage Suppressor) diode or a zener diode to clamp voltage transients. Also, ensure that the PCB layout and component selection can withstand the expected voltage and current stresses.