-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, NPN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMDT3904-TPQ2 by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMDT3904-TPQ2-ND
|
DigiKey | TRANS 2NPN 40V 200MA SOT-363 Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0869 | Buy Now |
DISTI #
833-MMDT3904-TPQ2
|
Mouser Electronics | Bipolar Transistors - BJT RoHS: Compliant | 0 |
|
$0.0560 / $0.3600 | Order Now |
DISTI #
88803811
|
Verical | MMDT3904-TPQ2 Min Qty: 3000 Package Multiple: 3000 | Americas - 105000 |
|
$0.0639 | Buy Now |
DISTI #
MMDT3904-TPQ2
|
IBS Electronics | MMDT3904-TPQ2 by MCC is a dual NPN transistor with a maximum collector current of 200mA, collector-emitter voltage of 40V, and a power dissipation of 300mW, ideal for switching applications. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0771 / $0.0816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMDT3904-TPQ2
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMDT3904-TPQ2
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, NPN,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 3 |