-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMDT3904-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8821
|
Newark | General Purpose Transistor Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMDT3904-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 234000 |
|
$0.0170 | Buy Now |
DISTI #
MMDT3904-FDICT-ND
|
DigiKey | TRANS 2NPN 40V 200MA SOT-363 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2919 In Stock |
|
$0.0203 / $0.1900 | Buy Now |
DISTI #
MMDT3904-7-F
|
Avnet Americas | Bipolar Transistor Array, Dual NPN, 40 V, 200 mA, 200 mW, 100 hFE, SOT-363, 6 Pins - Tape and Reel (Alt: MMDT3904-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 234000 |
|
$0.0171 | Buy Now |
DISTI #
MMDT3904-7-F
|
Avnet Americas | Bipolar Transistor Array, Dual NPN, 40 V, 200 mA, 200 mW, 100 hFE, SOT-363, 6 Pins - Tape and Reel (Alt: MMDT3904-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 | RFQ |
DISTI #
621-MMDT3904-F
|
Mouser Electronics | Bipolar Transistors - BJT 40V 200mW RoHS: Compliant | 4916 |
|
$0.0200 / $0.1900 | Buy Now |
DISTI #
V36:1790_06703037
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2309 | Americas - 384000 |
|
$0.0146 | Buy Now |
DISTI #
E02:0323_01119091
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2425 | Europe - 45000 |
|
$0.0160 / $0.0313 | Buy Now |
DISTI #
V72:2272_06703037
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 2610 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2251 Container: Cut Strips | Americas - 2610 |
|
$0.0268 | Buy Now |
DISTI #
70438359
|
RS | Transistor Dual NPN 40V 0.2A SOT363-6 Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 | RFQ |
|
Future Electronics | MMDT3904 Series Dual NPN 40 V 200 mW Small Signal Transistor SMT - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 138000Reel |
|
$0.0181 / $0.0197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMDT3904-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMDT3904-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
The recommended operating voltage range for the MMDT3904-7-F is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a 1uF ceramic capacitor at the input and a 2.2uF ceramic capacitor at the output, and to keep the output capacitor as close to the device as possible.
The maximum current that the MMDT3904-7-F can handle is 1A.
To protect the MMDT3904-7-F from overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum current for extended periods of time.
Yes, the MMDT3904-7-F is AEC-Q100 qualified, making it suitable for automotive applications.