Part Details for MMDT2227 by Diotec Semiconductor AG
Results Overview of MMDT2227 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMDT2227 Information
MMDT2227 by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMDT2227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMDT2227CT-ND
|
DigiKey | TRANS NPN/PNP 60V 600MA SOT-363 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4225 In Stock |
|
$0.0215 / $0.2000 | Buy Now |
DISTI #
637-MMDT2227
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-363, 60V, 600mA, NPN+PNP RoHS: Compliant | 7807 |
|
$0.0340 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-363 - 60V - 600mA - NPN+PNP RoHS: Compliant |
9000 In Stock |
|
$0.0277 / $0.0571 | Buy Now |
DISTI #
62340429
|
Verical | Trans GP BJT NPN/PNP 40V 0.6A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2220 | Americas - 9000 |
|
$0.0382 / $0.0742 | Buy Now |
DISTI #
MMDT2227-DIO
|
TME | Transistor: NPN / PNP, bipolar, complementary pair, 40/60V, 0.6A Min Qty: 20 | 1220 |
|
$0.0224 / $0.0359 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-363 - 60V - 600mA - NPN+PNP RoHS: Compliant |
9000 In Stock |
|
$0.0277 / $0.0571 | Buy Now |
Part Details for MMDT2227
MMDT2227 CAD Models
MMDT2227 Part Data Attributes
|
MMDT2227
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMDT2227
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-13 | |
Samacsys Manufacturer | Diotec | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
MMDT2227 Frequently Asked Questions (FAQ)
-
The MMDT2227 can operate safely between -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to provide a base-emitter voltage (VBE) of around 0.65V to 0.7V, and a collector-emitter voltage (VCE) that is at least 1V to 2V higher than the supply voltage. Additionally, ensure the base current is limited to the recommended maximum value to prevent overheating.
-
For optimal thermal performance, use a PCB with a large copper area for heat dissipation, and consider using thermal vias to connect the transistor's thermal pad to the copper area. Ensure the transistor is mounted with a suitable thermal interface material and consider using a heat sink if high power dissipation is expected.
-
While the MMDT2227 can be used in switching applications, its transition frequency (fT) is around 100 MHz, which may not be suitable for very high-frequency applications. For frequencies above 100 MHz, consider using a transistor with a higher transition frequency or a dedicated RF transistor.
-
To protect the MMDT2227 from ESD, handle the device with anti-static wrist straps, mats, or bags. Ensure the PCB has adequate ESD protection, such as TVS diodes or ESD protection arrays, and consider adding a series resistor to the base or emitter to limit the current during ESD events.