Part Details for MMDF2C01HDR2 by Freescale Semiconductor
Results Overview of MMDF2C01HDR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMDF2C01HDR2 Information
MMDF2C01HDR2 by Freescale Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMDF2C01HDR2
MMDF2C01HDR2 CAD Models
MMDF2C01HDR2 Part Data Attributes
|
MMDF2C01HDR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMDF2C01HDR2
Freescale Semiconductor
TRANSISTOR,MOSFET,PAIR,COMPLEMENTARY,25V V(BR)DSS,5.2A I(D),SO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Drain Current-Max (Abs) (ID) | 5.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |