Part Details for MMDF1300R2 by onsemi
Results Overview of MMDF1300R2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMDF1300R2 Information
MMDF1300R2 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMDF1300R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMDF1300R2-ND
|
DigiKey | P-CHANNEL POWER MOSFET Min Qty: 1560 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
73490 In Stock |
|
$0.1900 | Buy Now |
DISTI #
86128420
|
Verical | Trans MOSFET N/P-CH 25V 3A/2A 8-Pin SOIC T/R Min Qty: 1954 Package Multiple: 1 Date Code: 0301 | Americas - 73490 |
|
$4.9875 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 3A, 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 73490 |
|
$0.1147 / $0.1850 | Buy Now |
Part Details for MMDF1300R2
MMDF1300R2 CAD Models
MMDF1300R2 Part Data Attributes
|
MMDF1300R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMDF1300R2
onsemi
3A, 25V, 0.1ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 113 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 9 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMDF1300R2
This table gives cross-reference parts and alternative options found for MMDF1300R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDF1300R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTMC1300R2 | onsemi | Check for Price | 2.2A, 30V, 0.09ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SO-8 | MMDF1300R2 vs NTMC1300R2 |
MMDF1300R2 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane, separate power planes for VCC and VDD, and a controlled impedance layout for the RF signals is recommended. Additionally, keep the RF traces as short as possible and use 50-ohm microstrip lines.
-
To minimize power consumption, ensure that the device is operated at the lowest possible supply voltage (VCC) while maintaining the required performance. Also, use the built-in power-down mode (PDN) and disable unnecessary blocks when not in use.
-
The MMDF1300R2 is rated for operation from -40°C to +125°C (junction temperature). However, the device's performance and reliability may degrade at extreme temperatures. Ensure proper thermal management and heat sinking to maintain optimal performance.
-
While the MMDF1300R2 is designed for 50-ohm systems, it can be used in non-50-ohm systems with proper impedance matching. However, this may require additional components and careful design to ensure optimal performance and minimize signal reflections.
-
Common issues can often be attributed to improper PCB layout, poor power supply decoupling, or incorrect biasing. Verify the PCB layout, ensure proper power supply decoupling, and check the biasing resistors and voltage levels. Also, consult the application notes and onsemi's support resources for troubleshooting guides and FAQs.