Part Details for MMD-12EZ-R82M-V1 by Pulse Maglayers
Results Overview of MMD-12EZ-R82M-V1 by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMD-12EZ-R82M-V1 Information
MMD-12EZ-R82M-V1 by Pulse Maglayers is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for MMD-12EZ-R82M-V1
MMD-12EZ-R82M-V1 CAD Models
MMD-12EZ-R82M-V1 Part Data Attributes
|
MMD-12EZ-R82M-V1
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
MMD-12EZ-R82M-V1
Pulse Maglayers
General Purpose Inductor, 0.82uH, 20%, 1 Element, SMD, 5451, CHIP, 5451, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | 5451 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5451 | |
Construction | Rectangular | |
Core Material | POWDERED METAL | |
DC Resistance | 0.0023 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |