-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMCX-J-P-H-ST-SM1-K by Samtec Inc is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7607
|
Newark | Micro-Mini Rf Plug/Tray (V) |Samtec MMCX-J-P-H-ST-SM1-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.3600 | Buy Now |
DISTI #
SAM11501-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM SMD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
24 In Stock |
|
$2.5320 / $4.0900 | Buy Now |
DISTI #
MMCX-J-P-H-ST-SM1-K
|
Avnet Americas | RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm - Trays (Alt: MMCX-J-P-H-ST-SM1-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-MMCX-JPHSTSM1K
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50OHM MMCX SWITCHABLE JACK RoHS: Compliant | 43 |
|
$3.1000 / $4.0900 | Buy Now |
|
Onlinecomponents.com | Micro-Mini RF Plug, Cable Component RoHS: Compliant | Alternative Product Available |
|
$2.6100 / $6.0200 | Buy Now |
|
Quest Components | 160 |
|
$2.0440 / $4.3800 | Buy Now | |
DISTI #
000000000002521805
|
Sager | RF Connectors / Coaxial Connectors 50OHM MMCX SWITCHABLE JACK | 0 |
|
Buy Now | |
DISTI #
MMCX-J-P-H-ST-SM1-K
|
Avnet Abacus | RF Coaxial Connector MMCX Coaxial Straight Jack Surface Mount Vertical 50 ohm (Alt: MMCX-J-P-H-ST-SM1-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Micro-Mini RF Plug, Cable Component RoHS: Compliant | Alternative Product Available |
|
$2.6100 / $6.0200 | Buy Now |
|
Vyrian | Connectors | 68 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMCX-J-P-H-ST-SM1-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMCX-J-P-H-ST-SM1-K
Samtec Inc
RF MMCX Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
The mating cycle life of the MMCX-J-P-H-ST-SM1-K connector is 500 cycles, as per Samtec's testing and validation.
Yes, the MMCX-J-P-H-ST-SM1-K connector is designed to withstand high-vibration environments, with a tested vibration frequency range of 10-2000 Hz.
The operating temperature range of the MMCX-J-P-H-ST-SM1-K connector is -40°C to 125°C, making it suitable for a wide range of applications.
Yes, the MMCX-J-P-H-ST-SM1-K connector is designed for automated assembly and is compatible with standard pick-and-place machines.
The recommended torque for the MMCX-J-P-H-ST-SM1-K connector is 0.5-1.5 in-lbs (0.056-0.169 Nm), as specified in the Samtec datasheet.