-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMCX-J-P-H-ST-SM1-K-TR by Samtec Inc is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM8072
|
Newark | Rf Conn, Mmcx Jack, 50 Ohm, Smt, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Frequency Max:6Ghz Rohs Compliant: Yes |Samtec MMCX-J-P-H-ST-SM1-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$2.6200 / $3.8700 | Buy Now |
DISTI #
SAM13207CT-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2716 In Stock |
|
$1.2299 / $2.5600 | Buy Now |
DISTI #
MMCX-J-P-H-ST-SM1-K-TR
|
Avnet Americas | Conn MMCX Receptacle 0 to 6GHz 50 Ohm Solder ST Through Hole Gold - Tape and Reel (Alt: MMCX-J-P-H-ST-SM1-K-TR) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 5 Weeks, 0 Days Container: Reel | 1436 Factory Stock |
|
RFQ | |
DISTI #
200-MMCXJPHSTSM1KTR
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50OHM MMCX SWITCHABLE JACK RoHS: Compliant | 45 |
|
$1.2600 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector (RF) - MMCX Connector Jack - Female Socket - 50 Ohm - 6 GHz - Snap-On - Solder Termination - Surface Mount. RoHS: Compliant |
500 In Stock |
|
$2.4200 / $3.7100 | Buy Now |
DISTI #
85032982
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel T/R Min Qty: 3 Package Multiple: 1 | Americas - 1436 |
|
$2.7571 | Buy Now |
DISTI #
66322367
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel T/R Min Qty: 15 Package Multiple: 5 Date Code: 2304 | Americas - 500 |
|
$2.8941 / $4.3647 | Buy Now |
DISTI #
MMCX-J-P-H-ST-SM1-K-TR
|
IBS Electronics | RF MMCX CONNECTOR 1 CONTACT(S) FEMALE BOARD MOUNT SURFACE MOUNT TERMINAL LOCKING JACK Min Qty: 5 Package Multiple: 1 | 500 |
|
$3.1460 / $4.8230 | Buy Now |
DISTI #
000000000002521806
|
Sager | RF Connectors / Coaxial Connectors 50OHM MMCX SWITCHABLE JACK | 2036 |
|
Buy Now | |
DISTI #
MMCX-J-P-H-ST-SM1-K-TR
|
Avnet Abacus | Conn MMCX Receptacle 0 to 6GHz 50 Ohm Solder ST Through Hole Gold - Tape and Reel (Alt: MMCX-J-P-H-ST-SM1-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMCX-J-P-H-ST-SM1-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMCX-J-P-H-ST-SM1-K-TR
Samtec Inc
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.136 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.136 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
The recommended mating cycle for the MMCX-J-P-H-ST-SM1-K-TR connector is 500 cycles.
Yes, the MMCX-J-P-H-ST-SM1-K-TR connector is designed to withstand high-vibration environments and is suitable for applications where shock and vibration are a concern.
The operating temperature range for the MMCX-J-P-H-ST-SM1-K-TR connector is -40°C to 125°C.
Yes, the MMCX-J-P-H-ST-SM1-K-TR connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
The typical lead time for delivery of the MMCX-J-P-H-ST-SM1-K-TR connector is 6-8 weeks, but this may vary depending on the quantity and specific requirements of the order.