Part Details for MMC2114CFCVF33 by NXP Semiconductors
Results Overview of MMC2114CFCVF33 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMC2114CFCVF33 Information
MMC2114CFCVF33 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MMC2114CFCVF33
MMC2114CFCVF33 CAD Models
MMC2114CFCVF33 Part Data Attributes
|
MMC2114CFCVF33
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMC2114CFCVF33
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MMC2114CFCVF33
This table gives cross-reference parts and alternative options found for MMC2114CFCVF33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC2114CFCVF33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMC2114CFCVF33 | Motorola Semiconductor Products | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 33MHz, CMOS, PBGA196, 15 X 15 MM, 1.60 MM HEIGHT, MOLD ARRAY PROCESS, BGA-196 | MMC2114CFCVF33 vs MMC2114CFCVF33 |
MMC2114CFCVF33 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane. Use a 50-ohm impedance-controlled trace for the clock signal.
-
Use a proper SPI protocol implementation, ensure correct clock polarity and phase, and add a 100-ohm series resistor on the SCK line to prevent ringing. Also, use a pull-up resistor on the CS line to prevent floating.
-
The maximum operating frequency is 40 MHz, but it's recommended to operate at 20 MHz or lower to ensure reliable communication and minimize power consumption.
-
Connect the POR pin to a 10-kohm pull-up resistor to VDD. For BOD, connect the BOD pin to a 10-kohm pull-up resistor to VDD and a 100-nF capacitor to GND. This ensures proper reset and brown-out detection.
-
Use a 100-nF ceramic capacitor between VDD and GND, and a 10-uF electrolytic capacitor between VDD and GND, both placed close to the MMC2114. This ensures stable power supply and minimizes noise.