Part Details for MMC2114CFCVF33 by Freescale Semiconductor
Results Overview of MMC2114CFCVF33 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMC2114CFCVF33 Information
MMC2114CFCVF33 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MMC2114CFCVF33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMC2114CFCVF33-ND
|
DigiKey | IC MCU 32B 256KB FLASH 196MAPBGA Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for MMC2114CFCVF33
MMC2114CFCVF33 CAD Models
MMC2114CFCVF33 Part Data Attributes
|
MMC2114CFCVF33
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMC2114CFCVF33
Freescale Semiconductor
IC,MICROCONTROLLER,32-BIT,CMOS,BGA,196PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 1.60 MM HEIGHT, 1 MM PITCH, PLASTIC, MAPBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 8 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MMC2114CFCVF33
This table gives cross-reference parts and alternative options found for MMC2114CFCVF33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC2114CFCVF33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMC2114CFCVF33 | Motorola Semiconductor Products | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 33MHz, CMOS, PBGA196, 15 X 15 MM, 1.60 MM HEIGHT, MOLD ARRAY PROCESS, BGA-196 | MMC2114CFCVF33 vs MMC2114CFCVF33 |
MMC2114CFCVF33 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the antenna. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals, and to minimize the length of the traces connecting the device to the antenna.
-
Calibration of the MMC2114CFCVF33 involves adjusting the internal registers to compensate for variations in the device's internal circuitry and external components. This can be done using the device's built-in calibration routines, which involve measuring the device's output under different conditions and adjusting the registers accordingly.
-
The maximum operating temperature range for the MMC2114CFCVF33 is -40°C to 125°C, although the device's performance may degrade at temperatures above 85°C. It's recommended to operate the device within the recommended temperature range for optimal performance and reliability.
-
The MMC2114CFCVF33 can be interfaced with a microcontroller using the device's SPI or I2C interface. The microcontroller can be used to configure the device, read data from the device, and control the device's operating modes. The specific interface and protocol used will depend on the microcontroller and the application requirements.
-
The power consumption of the MMC2114CFCVF33 depends on the operating mode and frequency of operation. In general, the device consumes around 100-200 mA of current when operating at 2.4 GHz, although this can vary depending on the specific application and operating conditions.