Part Details for MMC2114CFCPV33 by NXP Semiconductors
Results Overview of MMC2114CFCPV33 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMC2114CFCPV33 Information
MMC2114CFCPV33 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MMC2114CFCPV33
MMC2114CFCPV33 CAD Models
MMC2114CFCPV33 Part Data Attributes
|
MMC2114CFCPV33
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMC2114CFCPV33
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Peak Reflow Temperature (Cel) | 220 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MMC2114CFCPV33
This table gives cross-reference parts and alternative options found for MMC2114CFCPV33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC2114CFCPV33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMC2114CFCPV33 | Motorola Semiconductor Products | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 33MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | MMC2114CFCPV33 vs MMC2114CFCPV33 |
MMC2114CFCPV33 Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the MMC2114CFCPV33. Ensure a solid ground plane, keep the input and output traces short and separate, and use a common mode choke to reduce EMI. Refer to NXP's application note AN11542 for more details.
-
The choice of external components, such as resistors, capacitors, and inductors, depends on the specific application and operating frequency. Refer to the datasheet and NXP's application notes for guidance on component selection and calculation.
-
The MMC2114CFCPV33 is rated for operation from -40°C to 125°C. However, the device's performance may degrade at extreme temperatures. Ensure proper thermal management and consider derating the device for high-temperature applications.
-
The MMC2114CFCPV33 has internal ESD protection, but additional external protection may be necessary depending on the application. Use TVS diodes or ESD protection arrays on the input and output lines to ensure robust ESD protection.
-
To ensure proper operation, power up the VCC supply before the VDD supply. The VCC supply should be stable before applying the VDD supply. Refer to the datasheet for more information on power-up sequencing.