Part Details for MMBZ5257B by Luguang Electronic Technology Co Ltd
Results Overview of MMBZ5257B by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5257B Information
MMBZ5257B by Luguang Electronic Technology Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBZ5257B
MMBZ5257B CAD Models
MMBZ5257B Part Data Attributes
|
MMBZ5257B
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5257B
Luguang Electronic Technology Co Ltd
Zener Diode, Case Style : SOT-23; Pd (W) : 0.225; Vz (V) Min: 31.35; Vz (V) Nom: 33; Vz (V) Max: 34.65; Vz @lzt (mA): 3.8; Leakage Current IR (uA): 0.1; Leakage Current VR (V): 25
|
Part Life Cycle Code | Active | |
Part Package Code | SOT-23 | |
Manufacturer Package Code | SOT-23 |