Part Details for MMBZ5257B by Lite-On Semiconductor Corporation
Results Overview of MMBZ5257B by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5257B Information
MMBZ5257B by Lite-On Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBZ5257B
MMBZ5257B CAD Models
MMBZ5257B Part Data Attributes
|
MMBZ5257B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5257B
Lite-On Semiconductor Corporation
Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.8 mA |
Alternate Parts for MMBZ5257B
This table gives cross-reference parts and alternative options found for MMBZ5257B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5257B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5257B | International Semiconductor Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5257B vs MMBZ5257B |
MMBZ5257B | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 33V V(Z), 0.41W | MMBZ5257B vs MMBZ5257B |
MMBZ5257B | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 33V V(Z), 5%, 0.35W | MMBZ5257B vs MMBZ5257B |
MMBZ5257B | Silicon Standard Corp | Check for Price | Zener Diode, 33V V(Z), 5%, 0.35W | MMBZ5257B vs MMBZ5257B |
MMBZ5257B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 33V V(Z), 5%, 0.35W, | MMBZ5257B vs MMBZ5257B-TP-HF |
MMBZ5257B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 33V V(Z), 5.07%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | MMBZ5257B vs MMBZ5257B |
MMBZ5257B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5257B vs MMBZ5257B-GT1 |