Part Details for MMBZ5257B by Grande Electronics Ltd
Results Overview of MMBZ5257B by Grande Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5257B Information
MMBZ5257B by Grande Electronics Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBZ5257B
MMBZ5257B CAD Models
MMBZ5257B Part Data Attributes
|
MMBZ5257B
Grande Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5257B
Grande Electronics Ltd
Zener Diode, 33V V(Z),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GRANDE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 58 Ω | |
Number of Elements | 1 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Working Test Current | 3.8 mA |