Part Details for MMBZ5255B by Motorola Semiconductor Products
Results Overview of MMBZ5255B by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5255B Information
MMBZ5255B by Motorola Semiconductor Products is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBZ5255B
MMBZ5255B CAD Models
MMBZ5255B Part Data Attributes
|
MMBZ5255B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMBZ5255B
Motorola Semiconductor Products
Zener Diode, 28V V(Z), 5%, 0.225W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 44 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 28 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for MMBZ5255B
This table gives cross-reference parts and alternative options found for MMBZ5255B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5255B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5255B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode, 28V V(Z) | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | Galaxy Microelectronics | Check for Price | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 28V V(Z), 5%, 0.225W | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | Secos Corporation | Check for Price | Zener Diode, | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | RFE International Inc | Check for Price | Zener Diode, 28V V(Z) | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | Freescale Semiconductor | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,28V V(Z),5%,TO-236AB | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | MMBZ5255B vs MMBZ5255B |