Part Details for MMBZ5255B by Galaxy Microelectronics
Results Overview of MMBZ5255B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5255B Information
MMBZ5255B by Galaxy Microelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBZ5255B
MMBZ5255B CAD Models
MMBZ5255B Part Data Attributes
|
MMBZ5255B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MMBZ5255B
Galaxy Microelectronics
Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 44 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | MIL-STD-202 | |
Reference Voltage-Nom | 28 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 21 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for MMBZ5255B
This table gives cross-reference parts and alternative options found for MMBZ5255B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5255B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5255B | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 28V V(Z), 5%, 0.225W | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | Secos Corporation | Check for Price | Zener Diode, | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | EIC Semiconductor Inc | Check for Price | Zener Diode, | MMBZ5255B vs MMBZ5255B |