Part Details for MMBZ5251B-V-GS08 by Vishay Intertechnologies
Results Overview of MMBZ5251B-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5251B-V-GS08 Information
MMBZ5251B-V-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5251B-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0464 / $0.2320 | Buy Now |
Part Details for MMBZ5251B-V-GS08
MMBZ5251B-V-GS08 CAD Models
MMBZ5251B-V-GS08 Part Data Attributes
|
MMBZ5251B-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBZ5251B-V-GS08
Vishay Intertechnologies
Zener Diode, 22V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for MMBZ5251B-V-GS08
This table gives cross-reference parts and alternative options found for MMBZ5251B-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5251B-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5251B-7-F | Diodes Incorporated | $0.0465 | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5251B-V-GS08 vs MMBZ5251B-7-F |
MMBZ5251B-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 22V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | MMBZ5251B-V-GS08 vs MMBZ5251B-G3-18 |
MMBZ5251B | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.225W | MMBZ5251B-V-GS08 vs MMBZ5251B |
MMBZ5251B | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.35W | MMBZ5251B-V-GS08 vs MMBZ5251B |
MMBZ5251BD87Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5251B-V-GS08 vs MMBZ5251BD87Z |
MMBZ5251BL | onsemi | Check for Price | 22V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | MMBZ5251B-V-GS08 vs MMBZ5251BL |
MMBZ5251B-TP | Micro Commercial Components | Check for Price | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5251B-V-GS08 vs MMBZ5251B-TP |
MMBZ5251B-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.35W | MMBZ5251B-V-GS08 vs MMBZ5251B-T3 |
MMBZ5251BLT3 | onsemi | Check for Price | 22V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | MMBZ5251B-V-GS08 vs MMBZ5251BLT3 |
MMBZ5251BL | Motorola Semiconductor Products | Check for Price | Zener Diode, 22V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | MMBZ5251B-V-GS08 vs MMBZ5251BL |