Part Details for MMBZ5246B-V-GS08 by Vishay Intertechnologies
Results Overview of MMBZ5246B-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5246B-V-GS08 Information
MMBZ5246B-V-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5246B-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K8341
|
Newark | Zener Diode, Diode Case Style:Sot-23, No. Of Pins:3, Operating Temperature Range:-, Power Dissipation Pd:225Mw, Zener Voltage Vz Typ:16V Rohs Compliant: Yes |Vishay MMBZ5246B-V-GS08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
69R4730
|
Newark | Zener Diode, Zener Voltage Nom:16V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMBZ5246B-V-GS08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for MMBZ5246B-V-GS08
MMBZ5246B-V-GS08 CAD Models
MMBZ5246B-V-GS08 Part Data Attributes
|
MMBZ5246B-V-GS08
Vishay Intertechnologies
Buy Now
|
Compare Parts:
MMBZ5246B-V-GS08
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |