Part Details for MMBZ5245BW-7-F by Diodes Incorporated
Results Overview of MMBZ5245BW-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5245BW-7-F Information
MMBZ5245BW-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5245BW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1016
|
Newark | Zener Diode, 15V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. MMBZ5245BW-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2800 |
|
$0.0540 / $0.1700 | Buy Now |
DISTI #
MMBZ5245BW-FDICT-ND
|
DigiKey | DIODE ZENER 15V 200MW SOT323 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7167 In Stock |
|
$0.0540 / $0.1700 | Buy Now |
DISTI #
MMBZ5245BW-7-F
|
Avnet Americas | Zener Single Diode, 15 V, 200 mW, SOT-323, 3 Pins, 150 ?C, Surface Mount - Tape and Reel (Alt: MMBZ5245BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 357000 Factory Stock |
|
$0.0266 / $0.0272 | Buy Now |
DISTI #
621-MMBZ5245BW-F
|
Mouser Electronics | Zener Diodes 15V 200mW RoHS: Compliant | 13963 |
|
$0.0380 / $0.1700 | Buy Now |
DISTI #
MMBZ5245BW-7-F
|
TME | Diode: Zener, 0.2W, 15V, SMD, reel,tape, SOT323, single diode Min Qty: 1 | 0 |
|
$0.0260 / $0.4124 | RFQ |
DISTI #
MMBZ5245BW-7-F
|
Avnet Silica | Zener Single Diode 15 V 200 mW SOT323 3 Pins 150 C Surface Mount (Alt: MMBZ5245BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for MMBZ5245BW-7-F
MMBZ5245BW-7-F CAD Models
MMBZ5245BW-7-F Part Data Attributes
|
MMBZ5245BW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5245BW-7-F
Diodes Incorporated
Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMBZ5245BW-7-F
This table gives cross-reference parts and alternative options found for MMBZ5245BW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5245BW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5245BW | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W | MMBZ5245BW-7-F vs MMBZ5245BW |
MMBZ5245BW | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W | MMBZ5245BW-7-F vs MMBZ5245BW |
MMBZ5245BW-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 0.2W | MMBZ5245BW-7-F vs MMBZ5245BW-T3 |
MMBZ5245BW-7-F Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the MMBZ5245BW-7-F can be found in the Diodes Incorporated's package outline drawing, which is usually available on the manufacturer's website or through a request to their technical support team.
-
The MMBZ5245BW-7-F is a TVS (Transient Voltage Suppressor) diode, which provides ESD protection. However, it's still important to follow proper ESD handling and storage procedures to prevent damage to the device. This includes using ESD-safe materials, minimizing handling, and storing the devices in ESD-protective packaging.
-
The maximum operating temperature range for the MMBZ5245BW-7-F is -65°C to 150°C, as specified in the datasheet. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
The MMBZ5245BW-7-F is a commercial-grade device, but it may not meet the specific requirements for high-reliability or automotive applications. It's recommended to consult with Diodes Incorporated's technical support team or consider using a device specifically designed for high-reliability or automotive applications.
-
The correct voltage rating for the MMBZ5245BW-7-F depends on the specific application and the maximum voltage that the device will be exposed to. The datasheet provides a maximum voltage rating of 5.5V, but it's recommended to consider the device's clamping voltage, which is typically 1.5 to 2 times the working voltage.