Part Details for MMBZ5245BS-7-F by Zetex / Diodes Inc
Results Overview of MMBZ5245BS-7-F by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5245BS-7-F Information
MMBZ5245BS-7-F by Zetex / Diodes Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5245BS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88185218
|
Verical | Zener Diode Dual Anti Parallel 15V 5% 16Ohm 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2318 | Americas - 33000 |
|
$0.0473 | Buy Now |
DISTI #
84349139
|
Verical | Zener Diode Dual Anti Parallel 15V 5% 16Ohm 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2250 | Americas - 15000 |
|
$0.0469 | Buy Now |
DISTI #
88115103
|
Verical | Zener Diode Dual Anti Parallel 15V 5% 16Ohm 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 426 Package Multiple: 1 Date Code: 2136 | Americas - 6000 |
|
$0.2350 | Buy Now |