Part Details for MMBZ5245B by International Semiconductor Inc
Results Overview of MMBZ5245B by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5245B Information
MMBZ5245B by International Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBZ5245B
MMBZ5245B CAD Models
MMBZ5245B Part Data Attributes
|
MMBZ5245B
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MMBZ5245B
International Semiconductor Inc
Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMBZ5245B
This table gives cross-reference parts and alternative options found for MMBZ5245B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5245B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5245B-7 | Diodes Incorporated | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5245B vs MMBZ5245B-7 |
MMBZ5245B-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | MMBZ5245B vs MMBZ5245B-V-GS08 |
MMBZ5245B-7-F | Diodes Incorporated | $0.0451 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5245B vs MMBZ5245B-7-F |
MMBZ5245B-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | MMBZ5245B vs MMBZ5245B-G3-08 |
MMBZ5245B | onsemi | Check for Price | 225 mW 15 V ±5% Zener Diode Voltage Regulator, 3000-REEL | MMBZ5245B vs MMBZ5245B |
MMBZ5245B | Silicon Standard Corp | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W | MMBZ5245B vs MMBZ5245B |
MMBZ5245B-TP | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5245B vs MMBZ5245B-TP |
MMBZ5245BT1 | Motorola Mobility LLC | Check for Price | 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-05, 3 PIN | MMBZ5245B vs MMBZ5245BT1 |
MMBZ5245B-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 15 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | MMBZ5245B vs MMBZ5245B-V-GS08 |
MMBZ5245B | Vishay Semiconductors | Check for Price | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, PLASTIC, SOT-23, 3 PIN | MMBZ5245B vs MMBZ5245B |