Part Details for MMBZ5243B by Shanghai Lunsure Electronic Technology Co Ltd
Results Overview of MMBZ5243B by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5243B Information
MMBZ5243B by Shanghai Lunsure Electronic Technology Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBZ5243B
MMBZ5243B CAD Models
MMBZ5243B Part Data Attributes
|
MMBZ5243B
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5243B
Shanghai Lunsure Electronic Technology Co Ltd
Zener Diode, 13V V(Z)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
Number of Elements | 1 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Working Test Current | 9.5 mA |
Alternate Parts for MMBZ5243B
This table gives cross-reference parts and alternative options found for MMBZ5243B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5243B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5243B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | MMBZ5243B vs MMBZ5243B |
MMBZ5243B | RFE International Inc | Check for Price | Zener Diode, 13V V(Z) | MMBZ5243B vs MMBZ5243B |
MMBZ5243B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 13V V(Z), 5%, 0.225W | MMBZ5243B vs MMBZ5243B |
MMBZ5243B | EIC Semiconductor Inc | Check for Price | Zener Diode, | MMBZ5243B vs MMBZ5243B |
MMBZ5243B | American Power Devices Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 0.225W | MMBZ5243B vs MMBZ5243B |
MMBZ5243B | Motorola Semiconductor Products | Check for Price | Zener Diode, 13V V(Z), 5%, 0.225W, | MMBZ5243B vs MMBZ5243B |