Part Details for MMBZ5242B-V-GS18 by Vishay Optoelectronics
Results Overview of MMBZ5242B-V-GS18 by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5242B-V-GS18 Information
MMBZ5242B-V-GS18 by Vishay Optoelectronics is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5242B-V-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061700
|
RS | Diode, Zener, Vr 12V, If 10mA, Pkg SOT-23,Vf 0.9V, Tj +150degc, Pd 300mW, Ir 20mA Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0220 / $0.0260 | RFQ |