-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5242B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5242B-TP-ND
|
DigiKey | DIODE ZENER 12V 350MW SOT23 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 / $0.0309 | Buy Now |
DISTI #
833-MMBZ5242B-TP
|
Mouser Electronics | Zener Diodes 350mW ZENER RoHS: Compliant | 0 |
|
$0.0300 / $0.3300 | Order Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5242B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBZ5242B-TP
Micro Commercial Components
Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.001 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMBZ5242B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5242B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5242B-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | MMBZ5242B-TP vs MMBZ5242B-G3-08 |
MMBZ5242B-13-F | Diodes Incorporated | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, | MMBZ5242B-TP vs MMBZ5242B-13-F |
MMBZ5242B | KEC | Check for Price | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5242B-TP vs MMBZ5242B |
MMBZ5242B-7 | Diodes Incorporated | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5242B-TP vs MMBZ5242B-7 |
MMBZ5242B_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5242B-TP vs MMBZ5242B_NL |
MMBZ5242B | International Semiconductor Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5242B-TP vs MMBZ5242B |
MMBZ5242B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5242B-TP vs MMBZ5242B-T1 |
MMBZ5242B | Taiwan Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, | MMBZ5242B-TP vs MMBZ5242B |
MMBZ5242B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5242B-TP vs MMBZ5242B-T1 |
MMBZ5242B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, | MMBZ5242B-TP vs MMBZ5242B-TP-HF |
The recommended footprint and land pattern for MMBZ5242B-TP can be found in the Micro Commercial Components' application note or in IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal issues.
To handle the ESD sensitivity of MMBZ5242B-TP, it's recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, ensure that the device is stored in its original packaging or in an ESD-safe container when not in use.
The maximum allowable voltage derating for MMBZ5242B-TP is typically 10-20% below the maximum rated voltage. However, it's recommended to consult with the manufacturer or a qualified engineer to determine the appropriate derating factor based on the specific application and environmental conditions.
While MMBZ5242B-TP is rated for operation up to 150°C, it's essential to consider the device's power dissipation, thermal resistance, and the surrounding environment when operating in high-temperature conditions. Ensure that the device is properly heat-sinked, and the operating conditions are within the recommended specifications.
To ensure the reliability and longevity of MMBZ5242B-TP, follow proper design and assembly guidelines, such as using a robust PCB design, ensuring proper soldering and cleaning, and avoiding electrical overstress. Additionally, consider implementing failure detection and protection mechanisms, such as overvoltage protection and thermal monitoring.