Part Details for MMBZ5242B-E3-18 by Vishay Intertechnologies
Results Overview of MMBZ5242B-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5242B-E3-18 Information
MMBZ5242B-E3-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBZ5242B-E3-18
MMBZ5242B-E3-18 CAD Models
MMBZ5242B-E3-18 Part Data Attributes
|
MMBZ5242B-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBZ5242B-E3-18
Vishay Intertechnologies
Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5242B-E3-18
This table gives cross-reference parts and alternative options found for MMBZ5242B-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5242B-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5242B-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | MMBZ5242B-E3-18 vs MMBZ5242B-V-GS08 |
MMBZ5242BD87Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5242B-E3-18 vs MMBZ5242BD87Z |
MMBZ5242B | International Semiconductor Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5242B-E3-18 vs MMBZ5242B |
MMBZ5242B-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | MMBZ5242B-E3-18 vs MMBZ5242B-G3-18 |
MMBZ5242B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | MMBZ5242B-E3-18 vs MMBZ5242B-G |
MMBZ5242B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5242B-E3-18 vs MMBZ5242B-T1 |
MMBZ5242B-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5242B-E3-18 vs MMBZ5242B-T1-LF |
MMBZ5242B | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.225W | MMBZ5242B-E3-18 vs MMBZ5242B |
MMBZ5242B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | MMBZ5242B-E3-18 vs MMBZ5242B |
MMBZ5242B-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 12 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | MMBZ5242B-E3-18 vs MMBZ5242B-V-GS08 |