-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5242B-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-MMBZ5242B-E3-08
|
Mouser Electronics | Zener Diodes 12 Volt 0.3W 5% RoHS: Compliant | 7618 |
|
$0.0210 / $0.1700 | Buy Now |
DISTI #
V72:2272_16503999
|
Arrow Electronics | Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 83 Weeks Date Code: 2223 Container: Cut Strips | Americas - 2216 |
|
$0.0195 / $0.0663 | Buy Now |
DISTI #
77373202
|
Verical | Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 302 Package Multiple: 1 Date Code: 2223 | Americas - 2216 |
|
$0.0195 / $0.0298 | Buy Now |
DISTI #
MMBZ5242B-E3-08
|
EBV Elektronik | ZENER DIODE SOT23E3 (Alt: MMBZ5242B-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 3888 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5242B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBZ5242B-E3-08
Vishay Intertechnologies
Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMBZ5242B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5242B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5242B-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | MMBZ5242B-E3-08 vs MMBZ5242B-G3-08 |
MMBZ5242B-13-F | Diodes Incorporated | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, | MMBZ5242B-E3-08 vs MMBZ5242B-13-F |
MMBZ5242B | KEC | Check for Price | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5242B-E3-08 vs MMBZ5242B |
MMBZ5242B-7 | Diodes Incorporated | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5242B-E3-08 vs MMBZ5242B-7 |
MMBZ5242B_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5242B-E3-08 vs MMBZ5242B_NL |
MMBZ5242B | International Semiconductor Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5242B-E3-08 vs MMBZ5242B |
MMBZ5242B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5242B-E3-08 vs MMBZ5242B-T1 |
MMBZ5242B | Taiwan Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, | MMBZ5242B-E3-08 vs MMBZ5242B |
MMBZ5242B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5242B-E3-08 vs MMBZ5242B-T1 |
MMBZ5242B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, | MMBZ5242B-E3-08 vs MMBZ5242B-TP-HF |
The maximum operating temperature range for the MMBZ5242B-E3-08 is -65°C to +175°C.
Yes, the MMBZ5242B-E3-08 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The typical junction capacitance of the MMBZ5242B-E3-08 is around 120 pF.
Yes, the MMBZ5242B-E3-08 is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
The recommended soldering temperature for the MMBZ5242B-E3-08 is 260°C for 10 seconds, with a peak temperature of 240°C.