Part Details for MMBZ5231B by Sangdest Microelectronics (Nanjing) Co Ltd
Results Overview of MMBZ5231B by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5231B Information
MMBZ5231B by Sangdest Microelectronics (Nanjing) Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBZ5231B
MMBZ5231B CAD Models
MMBZ5231B Part Data Attributes
|
MMBZ5231B
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5231B
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5231B
This table gives cross-reference parts and alternative options found for MMBZ5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMBZ5231B-T | NXP Semiconductors | Check for Price | DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | MMBZ5231B vs PMBZ5231B-T |
MMBZ5231B | Silicon Standard Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.35W | MMBZ5231B vs MMBZ5231B |
MMBZ5231BLT1 | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.3W, | MMBZ5231B vs MMBZ5231BLT1 |
MMBZ5231BD87Z | Texas Instruments | Check for Price | 5.1V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | MMBZ5231B vs MMBZ5231BD87Z |
MMBZ5231BL | Motorola Mobility LLC | Check for Price | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | MMBZ5231B vs MMBZ5231BL |
CMBZ5231B | Continental Device India Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, | MMBZ5231B vs CMBZ5231B |
MMBZ5231BLT1T3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | MMBZ5231B vs MMBZ5231BLT1T3 |
MMBZ5233BLT1 | Bytesonic Corporation | Check for Price | Zener Diode, 6V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5231B vs MMBZ5233BLT1 |
MMBZ5231BL | onsemi | Check for Price | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | MMBZ5231B vs MMBZ5231BL |