Part Details for MMBZ5230B by RFE International Inc
Results Overview of MMBZ5230B by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5230B Information
MMBZ5230B by RFE International Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBZ5230B
MMBZ5230B CAD Models
MMBZ5230B Part Data Attributes
|
MMBZ5230B
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MMBZ5230B
RFE International Inc
Zener Diode, 4.7V V(Z)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5230B
This table gives cross-reference parts and alternative options found for MMBZ5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5230B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | MMBZ5230B vs MMBZ5230B |
MMBZ5230B | Semtech Electronics Limited | Check for Price | Zener Diode, 4.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5230B vs MMBZ5230B |
MMBZ5230B | General Instrument Corp | Check for Price | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, | MMBZ5230B vs MMBZ5230B |
MMBZ5230B | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 4.7; P Max (mW): 350; Package: SOT-23; Pin: Z2 | MMBZ5230B vs MMBZ5230B |
MMBZ5230B | Secos Corporation | Check for Price | Zener Diode, | MMBZ5230B vs MMBZ5230B |
MMBZ5230B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.225W | MMBZ5230B vs MMBZ5230B |