Part Details for MMBZ5229B by RFE International Inc
Results Overview of MMBZ5229B by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5229B Information
MMBZ5229B by RFE International Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBZ5229B
MMBZ5229B CAD Models
MMBZ5229B Part Data Attributes
|
MMBZ5229B
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MMBZ5229B
RFE International Inc
Zener Diode, 4.3V V(Z)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5229B
This table gives cross-reference parts and alternative options found for MMBZ5229B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5229B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5229B | General Instrument Corp | Check for Price | Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, | MMBZ5229B vs MMBZ5229B |
MMBZ5229B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | MMBZ5229B vs MMBZ5229B |
MMBZ5229B | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode, 4.3V V(Z) | MMBZ5229B vs MMBZ5229B |
MMBZ5229B | American Power Devices Inc | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.225W | MMBZ5229B vs MMBZ5229B |
MMBZ5229B | EIC Semiconductor Inc | Check for Price | Zener Diode, | MMBZ5229B vs MMBZ5229B |
MMBZ5229B | Secos Corporation | Check for Price | Zener Diode, | MMBZ5229B vs MMBZ5229B |
MMBZ5229B | Motorola Semiconductor Products | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.225W, | MMBZ5229B vs MMBZ5229B |
MMBZ5229B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, | MMBZ5229B vs MMBZ5229B |