-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5229B by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5229B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBZ5229B
Micro Commercial Components
Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 2000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 3 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMBZ5229B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5229B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5229B-7-F | Diodes Incorporated | $0.0451 | Zener Diode, 4.3V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5229B vs MMBZ5229B-7-F |
MMBZ5229B | KEC | Check for Price | Zener Diode, 4.3V V(Z), 5.12%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5229B vs MMBZ5229B |
MMBZ5229B | Vishay Semiconductors | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, PLASTIC, SOT-23, 3 PIN | MMBZ5229B vs MMBZ5229B |
MMBZ5229B | onsemi | Check for Price | 225 mW 4.3 V ±5% Zener Diode Voltage Regulator, 3000-REEL | MMBZ5229B vs MMBZ5229B |
MMBZ5229B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5229B vs MMBZ5229B-GT1 |
MMBZ5229B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5229B vs MMBZ5229B-T1 |
MMBZ5229B-13-F | Diodes Incorporated | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.35W, | MMBZ5229B vs MMBZ5229B-13-F |
MMBZ5229B | Sensitron Semiconductors | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5229B vs MMBZ5229B |
MMBZ5229B | Rectron Semiconductor | Check for Price | Zener Diode, 4.3V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5229B vs MMBZ5229B |