Part Details for MMBZ5223BW by Transys Electronics Limited
Results Overview of MMBZ5223BW by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5223BW Information
MMBZ5223BW by Transys Electronics Limited is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBZ5223BW
MMBZ5223BW CAD Models
MMBZ5223BW Part Data Attributes
|
MMBZ5223BW
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
MMBZ5223BW
Transys Electronics Limited
Zener Diode, 2.7V V(Z), 4.8%, 0.35W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Voltage Tol-Max | 4.8% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5223BW
This table gives cross-reference parts and alternative options found for MMBZ5223BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5223BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5223BW | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | MMBZ5223BW vs MMBZ5223BW |
MMBZ5223BW | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode | MMBZ5223BW vs MMBZ5223BW |
MMBZ5223BW | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | MMBZ5223BW vs MMBZ5223BW |
MMBZ5223BW | Silicon-Based Technology Corp | Check for Price | Zener Diode | MMBZ5223BW vs MMBZ5223BW |