Part Details for MMBZ4705-V-GS08 by Vishay Intertechnologies
Results Overview of MMBZ4705-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ4705-V-GS08 Information
MMBZ4705-V-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ4705-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7453 |
|
RFQ | ||
|
Quest Components | 5962 |
|
$0.0672 / $0.3360 | Buy Now |
Part Details for MMBZ4705-V-GS08
MMBZ4705-V-GS08 CAD Models
MMBZ4705-V-GS08 Part Data Attributes
|
MMBZ4705-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBZ4705-V-GS08
Vishay Intertechnologies
Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMBZ4705-V-GS08
This table gives cross-reference parts and alternative options found for MMBZ4705-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ4705-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMPZ4705 | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ4705-V-GS08 vs CMPZ4705 |
CMPZ4705TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, | MMBZ4705-V-GS08 vs CMPZ4705TR13 |
MMBZ4705-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ4705-V-GS08 vs MMBZ4705-E3-18 |
MMBZ4705-V-GS08 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the MMBZ4705-V-GS08 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface-mount assembly of diodes.
-
To prevent ESD damage, handle the MMBZ4705-V-GS08 with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the workspace and tools are grounded, and avoid touching the component pins or leads.
-
The maximum allowable voltage derating for the MMBZ4705-V-GS08 is typically 10% to 20% of the rated voltage, depending on the application and environmental conditions. Consult the datasheet and application notes for specific guidance.
-
The MMBZ4705-V-GS08 is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. Consult the datasheet and application notes for specific guidance on temperature derating and thermal management.
-
Follow the recommended soldering profile and techniques, such as using a soldering iron with a temperature-controlled tip, and ensuring the component is properly aligned and seated on the PCB. Verify the connections using visual inspection and electrical testing.