Part Details for MMBZ33VAL,215 by NXP Semiconductors
Results Overview of MMBZ33VAL,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ33VAL,215 Information
MMBZ33VAL,215 by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ33VAL,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1432 |
|
$0.0500 / $0.2500 | Buy Now | |
|
Vyrian | Diodes | 119394 |
|
RFQ |
Part Details for MMBZ33VAL,215
MMBZ33VAL,215 CAD Models
MMBZ33VAL,215 Part Data Attributes
|
MMBZ33VAL,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBZ33VAL,215
NXP Semiconductors
MMBZxAL series - Low capacitance unidirectional double ESD protection diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Max | 34.65 V | |
Breakdown Voltage-Min | 31.35 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 46 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.36 W | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBZ33VAL,215
This table gives cross-reference parts and alternative options found for MMBZ33VAL,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ33VAL,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ33VAL | Galaxy Microelectronics | Check for Price | Surface Mount ESD Diode; Direction: Dual,Common Anode; V(BR) Typ (V): 31.35V; PPK Max (W): 40W; Condition: 8×20us; VRWM Max (V): 26V; VC Max (V): 46V; Package: SOT-23 | MMBZ33VAL,215 vs MMBZ33VAL |
SZMMBZ33VALT1 | onsemi | Check for Price | SZMMBZ33VALT1 | MMBZ33VAL,215 vs SZMMBZ33VALT1 |
SZMMBZ33VALT3 | onsemi | Check for Price | SZMMBZ33VALT3 | MMBZ33VAL,215 vs SZMMBZ33VALT3 |
MMBZ33VAL,215 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for MMBZ33VAL,215 can be found in the NXP Semiconductors' application note AN11173, which provides guidelines for PCB layout and assembly.
-
The MMBZ33VAL,215 is a unidirectional TVS diode, which provides ESD protection up to 30 kV. However, it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
The MMBZ33VAL,215 is rated for operation up to 150°C, but it's recommended to derate the device's power handling capability at higher temperatures. Consult the datasheet and NXP's application notes for more information on high-temperature operation.
-
When selecting a TVS diode, consider factors such as the voltage rating, power handling capability, response time, and package type. The MMBZ33VAL,215 is a 33 V, 215 W TVS diode, so ensure that it meets the requirements of your specific application.
-
Yes, the MMBZ33VAL,215 is compatible with lead-free soldering processes, and it's RoHS compliant. However, it's recommended to follow the recommended soldering profile and handling procedures to ensure reliable assembly.